The LM337D2T is an adjustable linear voltage regulator from Motorola, featuring a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a single output with a maximum output current of 1.5A and a dropout voltage of 3V. The device is packaged in a TO-263 package and is suitable for use in a variety of applications requiring a stable voltage source.
Motorola LM337D2T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM337D2T to view detailed technical specifications.
No datasheet is available for this part.