The LM337K is a 3-terminal adjustable linear regulator from Motorola. It can supply up to 1.5A of output current and has a maximum operating temperature of 125°C. The dropout voltage is typically 3V. The LM337K is suitable for a wide range of applications, including power supplies and voltage regulators.
Motorola LM337K technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Voltage1-Min | -1.2 |
| Output Voltage1-Max | -47 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM337K to view detailed technical specifications.
No datasheet is available for this part.