The LM337MT is a single-output linear voltage regulator with adjustable output voltage. It can supply up to 0.5A of current and operates within a temperature range of 0°C to 125°C. The device is packaged in a SIP3 format and is suitable for use in a variety of applications requiring a stable voltage source.
Motorola LM337MT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM337MT to view detailed technical specifications.
No datasheet is available for this part.