The LM339AN is a commercial-grade comparator IC with a maximum operating temperature of 70°C and a supply voltage of 5V. It has a maximum supply current of 2.5mA and is available in a 14-pin DIP package. The device is designed for use in a variety of applications, including those requiring a high level of precision and reliability. The LM339AN is suitable for use in commercial environments and is not intended for use in high-temperature or high-reliability applications. It has a maximum input offset voltage of 4000mV and a maximum supply voltage limit of 18V.
Motorola LM339AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM339AN to view detailed technical specifications.
No datasheet is available for this part.