The LM358H is a commercial operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 8 terminals and a voltage-feedback architecture. The amplifier is available in an 8-pin CAN8 package and has a maximum input offset voltage of 9000 microvolts. Frequency compensation is implemented, and the device is suitable for use in commercial temperature grades.
Motorola LM358H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 9000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM358H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.