The LM358JS is a dual operational amplifier from Motorola, featuring a commercial temperature grade and 8 terminals. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The amplifier is available in an 8-pin DIP package and is designed for use in a variety of applications. It has a maximum input offset voltage of 9000 microvolts and frequency compensation is implemented. The LM358JS is a commercial-grade operational amplifier suitable for use in a range of electronic circuits.
Motorola LM358JS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 9000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM358JS to view detailed technical specifications.
No datasheet is available for this part.