The Motorola LM358NS is a commercial-grade dual operational amplifier with a temperature range of 0 to 70°C. It has 8 terminals and is packaged in an 8-pin DIP package. The amplifier features voltage-feedback architecture and frequency compensation. It has a maximum input offset voltage of 9mV and is not a low-offset device.
Motorola LM358NS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 9000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM358NS to view detailed technical specifications.
No datasheet is available for this part.