The LM385BD-2.5R2 is a commercial voltage reference IC from Motorola, featuring a 2.5V output and a maximum operating temperature of 70°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length. It operates within a commercial temperature grade, making it suitable for general-purpose applications.
Motorola LM385BD-2.5R2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM385BD-2.5R2 to view detailed technical specifications.
No datasheet is available for this part.