The LM385D-1.2 is a commercial voltage reference IC with a fixed output voltage of 1.2V. It operates over a temperature range of 0 to 70 degrees Celsius and features a single output with 1 function. The device is packaged in an 8-pin SOP package with a pin count of 8 and a width of 3.9mm and length of 4.9mm.
Motorola LM385D-1.2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM385D-1.2 to view detailed technical specifications.
No datasheet is available for this part.