The LM385D-1.2R2 is a commercial voltage reference IC from Motorola, featuring a single output and 8 terminals. It operates within a temperature range of 0°C to 70°C and is packaged in an 8-pin R-PDSO-G8 SOP package. The device has a width of 3.9mm and a length of 4.9mm, making it suitable for various applications.
Motorola LM385D-1.2R2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LM385D-1.2R2 to view detailed technical specifications.
No datasheet is available for this part.