Motorola LP2951ACD-3.0 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2.964 |
| Output Voltage1-Max | 3.036 |
| Output Current1-Max | 0.1 |
| Dropout Voltage1-Max | 0.45 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola LP2951ACD-3.0 to view detailed technical specifications.
No datasheet is available for this part.