The M38510/30703BFA is a 16-bit decimal decoder/driver from Motorola, featuring a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. It has 16 terminals and operates within a temperature range of -55 to 125°C. The device is packaged in a 16-pin DFP package and is designed for military temperature grade applications.
Motorola M38510/30703BFA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 53 |
| Output Polarity | TRUE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola M38510/30703BFA to view detailed technical specifications.
No datasheet is available for this part.