32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 50MHz. This automotive-grade component operates within a temperature range of -40°C to 125°C and requires a supply voltage between 2.35V and 2.75V. It offers 111 I/O lines, a 16-bit external data bus, and a 22-bit address bus. The microcontroller includes ADC and DMA capabilities, housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 0.50 mm pitch.
Motorola MAC7111MPV50 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MAC7111MPV50 to view detailed technical specifications.
No datasheet is available for this part.