High-performance rectifier diode featuring a 45V repetitive peak reverse voltage and a 30A forward current rating. This silicon diode, designed for general-purpose rectification, operates across a wide temperature range from -65°C to 150°C. Housed in a TO-247AC package, it offers two diode elements with a single terminal position.
Motorola MBR6045WT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MBR6045WT to view detailed technical specifications.
No datasheet is available for this part.