Motorola MC100951R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 148 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P148 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100951R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.