The MC100E107FN is a quad XOR/XNOR gate IC from Motorola, featuring a maximum operating temperature of 85°C and a propagation delay of 0.6ns. This device has 28 terminals and operates within a temperature range of 0 to 85°C. The IC is packaged in a 28-pin QCCJ package and has a power supply current of up to 58mA. It is designed for use in logic applications and is part of the 100E family of ICs.
Motorola MC100E107FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100E |
| Propagation Delay (tpd) | 0.6 |
| Prop. Delay@Nom-Sup | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 58 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100E107FN to view detailed technical specifications.
No datasheet is available for this part.