The Motorola MC100E171FN is a 28-pin quad multiplexer with a propagation delay of 0.85ns and a maximum supply current of 77mA. It operates over a temperature range of 0 to 85 degrees Celsius. The device is packaged in a 28-pin quad flat pack (QCCJ, LDCC28,.5SQ) and is suitable for use in a variety of logic IC applications.
Motorola MC100E171FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 100E |
| Propagation Delay (tpd) | 0.85 |
| Prop. Delay@Nom-Sup | 0.65 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 77 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100E171FN to view detailed technical specifications.
No datasheet is available for this part.