Motorola MC100E193FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT |
| Family | 100E |
| Propagation Delay (tpd) | 1.15 |
| Number of Bits | 8 |
| Power Supply Current-Max (ICC) | 155 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100E193FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.