The MC100E404FN is a quad 2-input AND/NAND gate with a maximum operating temperature of 85°C. It has 28 terminals and a quad terminal position. The device is packaged in a 28-pin QCCJ package with dimensions of 11.505mm in width and length. The logic IC type is AND/NAND gate and it belongs to the 100E family. The propagation delay is 0.725ns and the power supply current is 146mA maximum.
Motorola MC100E404FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | AND/NAND GATE |
| Family | 100E |
| Propagation Delay (tpd) | 0.725 |
| Prop. Delay@Nom-Sup | 0.73 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 146 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100E404FN to view detailed technical specifications.
No datasheet is available for this part.