The MC100E457FN is a 28-channel multiplexer from Motorola with a propagation delay of 0.775ns. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum power supply current of 127mA. The device is available in a 28-pin quad package, measuring 11.5062mm in width and length. It is a member of the 100E family and is classified as an industrial temperature grade logic IC.
Motorola MC100E457FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MULTIPLEXER |
| Family | 100E |
| Propagation Delay (tpd) | 0.775 |
| Prop. Delay@Nom-Sup | 0.7 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 127 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100E457FN to view detailed technical specifications.
No datasheet is available for this part.