The MC100EL01DR2 is an industrial-grade OR/NOR gate IC from Motorola, featuring a propagation delay of 0.37ns and a maximum power supply current of 20mA. This 8-pin SOP package IC operates over a temperature range of -40 to 85°C. With a logic IC type of OR/NOR gate, it is suitable for various digital logic applications.
Motorola MC100EL01DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | OR/NOR GATE |
| Family | 100EL |
| Propagation Delay (tpd) | 0.37 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100EL01DR2 to view detailed technical specifications.
No datasheet is available for this part.