The MC100EL15D is a 16-pin industrial low skew clock driver from Motorola, featuring a propagation delay of 0.75ns and a maximum power supply current of 38mA. It has a temperature grade of industrial and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is designed for use in clock and timing applications.
Motorola MC100EL15D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.75 |
| Power Supply Current-Max (ICC) | 38 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100EL15D to view detailed technical specifications.
No datasheet is available for this part.