The MC100EL16D is an 8-channel differential line receiver IC from Motorola, designed for industrial temperature operation. It features a SOP8 package with a width of 3.9mm and a length of 4.9mm. The device has a maximum supply current of 26mA and operates over a temperature range of -40 to 85 degrees Celsius. The IC is a line receiver with differential input characteristics and complementary output polarity. It is suitable for use in a variety of applications requiring high-reliability and precision signal processing.
Motorola MC100EL16D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 26 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Motorola MC100EL16D to view detailed technical specifications.
No datasheet is available for this part.