This industrial-temperature-rated 8-channel differential line receiver is packaged in an 8-pin R-PDSO-G8 SOP. It features a complementary output polarity and supports differential input characteristics. The device operates within a temperature range of -40°C to 85°C, making it suitable for demanding industrial applications.
Motorola MC100EL16DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100EL16DR2 to view detailed technical specifications.
No datasheet is available for this part.