The MC100ELT24D is an industrial-grade TTL to ECL translator IC with a single function and 8 terminals. It operates over a temperature range of -40°C to 85°C and is packaged in a SOP8 package with dimensions of 3.9mm width and 4.9mm length. The IC has a pin count of 8 and is designed for use in industrial applications.
Motorola MC100ELT24D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100ELT24D to view detailed technical specifications.
No datasheet is available for this part.