The MC100H602FN is a 28-pin quad TTL to ECL translator integrated circuit from Motorola. It operates within a commercial extended temperature range of 0 to 75 degrees Celsius. The device has a nominal supply voltage of 5V and can withstand a minimum of 4.5V and a maximum of 5.5V. It can handle a maximum supply current of 50mA. The translator is available in a QCCJ, LDCC28, 0.5SQ package type.
Motorola MC100H602FN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100H602FN to view detailed technical specifications.
No datasheet is available for this part.