The MC100LVE111FN is a 28-pin quad clock driver IC from Motorola, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.8V. The device has a propagation delay of 0.65 units and a maximum power supply current of 78mA. It is packaged in a QCCJ package type and features a low skew clock driver logic IC type.
Motorola MC100LVE111FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVE |
| Propagation Delay (tpd) | 0.65 |
| Power Supply Current-Max (ICC) | 78 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100LVE111FN to view detailed technical specifications.
No datasheet is available for this part.