The MC100LVEL14DW is an industrial-grade low skew clock driver from Motorola, featuring a 20-pin SOP package and operating temperature range of -40°C to 85°C. This device is designed for use in clock and timing applications, with a propagation delay of 0.88ns. The MC100LVEL14DW is a single-function device with 20 terminals, and is classified as a 100LVEL family member.
Motorola MC100LVEL14DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 0.88 |
| Prop. Delay@Nom-Sup | 0.88 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100LVEL14DW to view detailed technical specifications.
No datasheet is available for this part.