The MC100LVEL17DWR2 is a 20-pin industrial-grade differential line receiver IC from Motorola, featuring a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDSO-G20, measuring 7.5mm in width and 12.8mm in length. The device has a pin count of 20 and a single function, with an output polarity of complementary. It is designed for use in interface applications and has a number of terminals.
Motorola MC100LVEL17DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100LVEL17DWR2 to view detailed technical specifications.
No datasheet is available for this part.