The MC100LVEL33DR2 is an 8-pin dual-edge triggered prescaler IC from Motorola, featuring a temperature range of -40 to 85°C and a propagation delay of 830ps. It is packaged in a 3.9x4.9mm SOP package. The device is designed for industrial applications and has a maximum frequency of 3800MHz.
Motorola MC100LVEL33DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | PRESCALER |
| Family | 100LVEL |
| Propagation Delay (tpd) | 830 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 3800 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC100LVEL33DR2 to view detailed technical specifications.
No datasheet is available for this part.