Motorola MC10124F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F16 |
| Temperature Grade | OTHER |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10124F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.