The MC10136LD is a 16-pin DIP binary counter from Motorola, operating between -30°C and 85°C. It has a maximum frequency of 125 MHz and a maximum power supply current of 138 mA. The counter is bidirectional and has a single function. It is packaged in a 16-pin DIP with a JEDEC package code of R-XDIP-T16.
Motorola MC10136LD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Power Supply Current-Max (ICC) | 138 |
| Count Direction | BIDIRECTIONAL |
| Max Frequency@Nom-Sup | 125000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10136LD to view detailed technical specifications.
No datasheet is available for this part.