The MC10136LDS is a 16-bit binary counter from Motorola, featuring a temperature grade of OTHER and a logic IC type of BINARY COUNTER. It operates over a temperature range of -30°C to 85°C and has 16 terminals in a dual terminal position. The JEDEC package code is R-XDIP-T16, indicating a 16-pin radial package. This device is suitable for use in applications requiring a bidirectional count direction.
Motorola MC10136LDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Count Direction | BIDIRECTIONAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10136LDS to view detailed technical specifications.
No datasheet is available for this part.