The MC10158FN is a 20-pin quad multiplexer from Motorola, featuring a QCCJ package and operating within a -30°C to 85°C temperature range. It has a propagation delay of 4.8ns and a maximum power supply current of 53mA. The device is a logic IC type, specifically a multiplexer with 4 functions and 1 output, 2 inputs.
Motorola MC10158FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 10K |
| Propagation Delay (tpd) | 4.8 |
| Prop. Delay@Nom-Sup | 4.8 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 53 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10158FN to view detailed technical specifications.
No datasheet is available for this part.