The MC10231LDS is a dual master-slave flip-flop IC from Motorola, featuring a 16-pin R-XDIP-T16 package and operating over a temperature range of -30 to 85°C. This device is designed for use in logic IC applications and has a terminal position of dual. The IC is a type of D flip-flop with a master-slave trigger configuration.
Motorola MC10231LDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10231LDS to view detailed technical specifications.
No datasheet is available for this part.