The MC10576L is a 16-terminal dual D flip-flop IC from Motorola, featuring 6 functions and operating within a temperature range of -55 to 125°C. This logic IC is designed for military-grade applications and is packaged in a DIP16 format. The device is suitable for use in a variety of applications requiring high-reliability digital logic circuits.
Motorola MC10576L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10576L to view detailed technical specifications.
No datasheet is available for this part.