The Motorola MC10E150FN is a 28-pin quad latch logic IC with a propagation delay of 0.7ns and a maximum supply current of 62mA. It operates within a temperature range of 0 to 85 degrees Celsius and features a JEDEC package code of S-PQCC-J28. The device is packaged in a plastic, leadless ceramic chip carrier (LCC-28) and has a terminal position of quad. It is a type of D latch logic IC with a temperature grade of other and a logic IC type of D latch.
Motorola MC10E150FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10E |
| Propagation Delay (tpd) | 0.7 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 0.55 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 62 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10E150FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.