The MC10E166FN is a 28-pin quad comparator IC from Motorola, operating within a temperature range of 0 to 85°C. It features a power supply current of up to 136mA. The device is packaged in the S-PQCC-J28 package type, which is a quad flat package with 28 pins. The IC is designed for use in logic applications and is part of the 10E family of logic ICs.
Motorola MC10E166FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 10E |
| Propagation Delay (tpd) | 1.4 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 136 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10E166FN to view detailed technical specifications.
No datasheet is available for this part.