The MC10EL32D is an industrial-grade prescaler IC from Motorola, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a pin count of 8, with a terminal position of dual. The IC is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It has a propagation delay of 0.64ns and a maximum frequency of 2.2 GHz, with a power supply current of up to 30mA.
Motorola MC10EL32D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | PRESCALER |
| Family | 10EL |
| Propagation Delay (tpd) | 0.64 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 30 |
| fmax-Min | 2200 |
| Max Frequency@Nom-Sup | 2600000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Motorola MC10EL32D to view detailed technical specifications.
No datasheet is available for this part.