The MC10ELT21D is an 8-pin industrial temperature PECL to TTL translator IC from Motorola. It operates over a temperature range of -40 to 85 degrees Celsius. The device features differential input characteristics and a true output polarity. It is packaged in a R-PDSO-G8 JEDEC package with dimensions of 3.9mm width and 4.9mm length.
Motorola MC10ELT21D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10ELT21D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.