The MC10ELT22D is an industrial-grade TTL/CMOS to PECL translator from Motorola. It operates within a temperature range of -40°C to 85°C and features a supply voltage of 5V with a maximum current of 22mA. The device is packaged in a SOP8 package and has 8 terminals. It is designed to translate TTL/CMOS signals to PECL levels.
Motorola MC10ELT22D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10ELT22D to view detailed technical specifications.
No datasheet is available for this part.