The MC10H016P is a commercial extended binary counter from Motorola. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The counter is available in a 16-pin PDIP package with a width of 7.62mm and a length of 19.175mm. It operates at a maximum frequency of 200MHz and has a power supply current of up to 126mA. The counter is triggered by a positive edge and counts in the upward direction.
Motorola MC10H016P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | BINARY COUNTER |
| Family | 10H |
| Propagation Delay (tpd) | 2.7 |
| Number of Bits | 4 |
| Power Supply Current-Max (ICC) | 126 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| Max Frequency@Nom-Sup | 200000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10H016P to view detailed technical specifications.
No datasheet is available for this part.