The MC10H124MEL is a TTL to ECL translator integrated circuit with a commercial extended temperature range of 0 to 75 degrees Celsius. It has 16 terminals and operates on a nominal supply voltage of 5V, with a minimum voltage of 4.75V and a maximum voltage of 5.25V. The device is available in a 16-pin SOP package and features 4 functions, with a single bit output polarity of complementary. It is designed to translate TTL logic levels to ECL logic levels.
Motorola MC10H124MEL technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10H124MEL to view detailed technical specifications.
No datasheet is available for this part.