Motorola MC10H188FN technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.9662 |
| Length | 8.9662 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | BUFFER |
| Family | 10H |
| Propagation Delay (tpd) | 1.9 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 2.2 |
| Output Polarity | INVERTED |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 46 |
| Control Type | ENABLE HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC10H188FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.