The MC12026ADR2 is an 8-pin industrial-grade prescaler IC from Motorola, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. This device has a maximum power supply current of 5.3mA and a maximum frequency of 1100MHz. The prescaler IC is designed for use in clock and timing applications, specifically counters and dividers.
Motorola MC12026ADR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Load Capacitance | 8 |
| Power Supply Current-Max (ICC) | 5.3 |
| fmax-Min | 1100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC12026ADR2 to view detailed technical specifications.
No datasheet is available for this part.