The MC12093DR2 is an industrial-grade prescaler IC from Motorola, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual-terminal position, packaged in a R-PDSO-G8 JEDEC package. The device operates within a supply voltage range of 2.7V to 5.5V and has a maximum power supply current of 4.5mA. It is a single-function logic IC of the ECL family, with a maximum frequency of 1100 MHz.
Motorola MC12093DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Load Capacitance | 2 |
| Power Supply Current-Max (ICC) | 4.5 |
| fmax-Min | 1100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC12093DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.