The MC12095D is an 8-channel prescaler IC from Motorola, operating within a temperature range of -40 to 85 degrees Celsius. It is a logic IC type, specifically designed for use in industrial applications, and is packaged in a plastic SO-8 package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a maximum power supply current of 14mA. The prescaler IC has a maximum frequency of 2.5 GHz and a load capacitance of 2.
Motorola MC12095D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Load Capacitance | 2 |
| Power Supply Current-Max (ICC) | 14 |
| fmax-Min | 2500 |
| Max Frequency@Nom-Sup | 2500000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC12095D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.