Motorola MC13001XP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 11.3 |
| Supply Voltage-Min (Vsup) | 11.3 |
| Supply Current-Max | 76 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC13001XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.