The MC1350P is an 8-pin DIP IC with a commercial extended temperature range of 0 to 75 degrees Celsius. It operates at a single function and has a maximum supply voltage of 12V. The IC is packaged in a DIP-8 format with a width of 7.62mm and a length of 9.78mm. It is designed for use in consumer applications.
Motorola MC1350P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC1350P to view detailed technical specifications.
No datasheet is available for this part.