The MC14011UBCP is a dual NAND gate IC from Motorola, featuring a propagation delay of 180ns. It operates over a supply voltage range of 3V to 18V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a 14-pin DIP package, measuring 7.62mm in width and 18.86mm in length. It is suitable for use in military-grade applications and has a temperature grade of MILITARY.
Motorola MC14011UBCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 180 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC14011UBCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.